RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount
- RS Stock No.:
- 0236284
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0236284 |
| Product description | RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0236284 |
| Product description | RS PRO Incandescent Beacon, 12 V dc, 24 V dc, Rotating, Surface Mount |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Rotating Filament Beacons
This Rotating Filament Beacon from our own RS PRO brand offer high quality solutions for industrial environments and process applications. It uses a mirror style reflector which spins around a permanently lit bulb, creating a powerful beam of light.
Note
Lens must be purchased separately
SUPPLIED_WITH : Appropriate SES (E14) 60W bulb (except the 12/24V
Features and Benefits
• Suitable for use in indoor and outdoor applications to provide maximum brilliance and long-term durability with minimum maintenance
• IP56 rating which ensures high protection against dust and ingress
• Magnetic version is rated to 70mph
• Optional cage guard for three-point mounting version
• Surge protection for safety against peak voltage
• Full internal suppression for maximum interference reduction
• Size: 166mm diameter footprint
• 125 rotations per minute
• Versatile for application to any vehicle
Application
• Security
• Process control and general light industrial signalling
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| IP Rating | IP56 |
| Minimum Temperature | -30 °C |
| Housing Colour | Black |
| Standards Met | RoHS Compliant |
| Series | V10993 |
| Mounting Style | Surface Mount |
| Base Diameter | 166 mm |
| Lamp Included | Yes |
| Bulb Type | Incandescent |
| Height | 207 mm |
| Maximum Temperature | +50 °C |
| Supply Voltage | 12 V dc, 24 V dc |
| Lens Colour | Lens Not Included |
| Special Features | Robust Three Point Fixing |
| Light Effect | Rotating |
| Current Type | DC |