RS PRO 5.5 in Chrome Steel Electricians Scissors

RS Stock No.:
0487224
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
RS stock number 0487224
Product description RS PRO 5.5 in Chrome Steel Electricians Scissors
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Electricians Scissors

Our RS PRO heavy-duty, stainless steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors can sometimes be referred to as "cutters" or "shears", they have been designed to seamlessly cut through hard materials such as cloth, upholstery, leather, kevlar and insulation.

Features & Benefits

• Constructed from chrome steel, the serrated blades have been hardened to allow them to trim kevlar strength members
• The alloy steel pivots, allowing it to be adjustable - dependable on application
• Bevelled and precision ground for long-lasting sharpness and cutting performance
• The handles have been ergonomically designed to promote ease of use and comfort when being handled - this design also contributed to the balance, control and reduction of strain and fatigue
• The scissors have been vacuum treated to HRC 58-60 (only on the scissor blades)
• 138mm overall length
• Features a hollow grounding, cutting edge - fully polished finished on the whole body
• The majority colour of the electrician's scissors is red
• Micro-serration cutting length 42 mm (1-5/8") and thickness of blade 3.2mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Overall Length 5.5 in
Blade Material Chrome Steel
Blade Length 1 5/8 in
Adjustable Pivot Yes
Handle Material Nylon
Scissor Type Electricians
Checking stock...
VND
1,028,783.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,028,783.91
*price per unit indicative
"RS PRO 5.5 in Chrome Steel Electricians Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products