Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 192 mm x 164 mm

RS Stock No.:
6899819
Mfr. Prt No.:
NSYTBS19168
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6899819
Product description Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 192 mm x 164 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYTBS19168
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
RS stock number 6899819
Product description Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 192 mm x 164 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYTBS19168

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit No
Series Thalassa TBS
Colour Grey
External Depth 87 mm
Door Lock Type Screw
IP Rating IK07, IP66
Chassis Plate No
Body Material ABS
Internal Mounting Type Mounting Bosses
External Width 164 mm
External Mounting Type Knockouts
Transparent Door No
RAL Code RAL 7035
Gland Plate No
Special Features Removable Cover
External Height 192 mm
Checking stock...
VND
800,723.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
1800,723.21
*price per unit indicative
"Schneider Electric Thalassa TBS, ABS, Wall Box, IK07, IP66, 87mm x 192 mm x 164 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products