RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm
- RS Stock No.:
- 7467352
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7467352 |
| Product description | RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7467352 |
| Product description | RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro IP65 Steel Wall Boxes
Brought to you by RS Pro, a high quality steel wall mounted enclosure. Rated at IP65, the level of protection provided by these box ensures the contents will be safely stored and protected. The door of the wall box itself is structurally well made and is tightly sealed once closed. Suitable for various storage applications, all models are highly reliable and excellent quality.
Features and Benefits
• Steel structure, coated with an epoxy polyester powder
• IP65 rating
• If the wall box is inverted, the hinged door can open from either side
• Double lipped edges
• Polyurethane seal door seal
How much protection can these wall mount boxes provide?
Having an ingress protection of IP65, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against low pressure water jets.
Is this wall box lockable?
This particular box comes with a standard key lock for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals
If using this enclosure as a storage box, what is supplied?
This steel wall box comes standard with a glavanised steel back plate, earth studs and top & bottom gland plates. A number of additional accessories can be purchased separately, including:
• 746-7380 - which is a Key locking kit
• 746-7384 - An earth strap, for grounding the box itself if the content and electrical
• 746-7387 - Mounting brackets, which are suitable for fixing the box to a suitable surface or wall
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Application | Electrical |
| Colour | Grey |
| External Depth | 200 mm |
| Door Lock Type | Key |
| Chassis Plate | Yes |
| For Protection Of | Electrical Equipments |
| Body Material | Steel |
| Special Features | 110° Door Opening |
| Internal Mounting Type | Panel |
| External Width | 300 mm |
| External Mounting Type | Bracket |
| IP Rating | IP65 |
| Standards Met | EN 60529, NEMA 4, RoHS Compliant |
| Fixing Kit | No |
| Transparent Door | No |
| Gland Plate | Yes |
| External Height | 400 mm |