Facom 110 mm Side Cutters
- RS Stock No.:
- 1942602
- Mfr. Prt No.:
- 405.E
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1942602 |
| Product description | Facom 110 mm Side Cutters |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 405.E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Anti-Static Compact Cutting Pliers
The 405.E anti-static pliers from Facom can cut through various wires and are suitable for cutting copper wire and piano wire. These cutters have a slim bullet nose and are ideal for use on printed circuits.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 110 mm |
| Type | Side Cutters |
| ESD Safe | Yes |
| Maximum Cutting Capacity | 1.3 mm |