Facom 110 mm Electronics Side Cutter
- RS Stock No.:
- 1942618
- Mfr. Prt No.:
- 417.PE
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1942618 |
| Product description | Facom 110 mm Electronics Side Cutter |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 417.PE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Anti-Static Cutting Pliers
A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.
This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-1618 – 417.PE is a pointed slim-nose diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 110 mm |
| Type | Electronics Side Cutter |
| ESD Safe | Yes |
| Maximum Cutting Capacity | 0.8 mm |