RS PRO 2 Door Steel Lockable Floor Standing Storage Cabinet, 930 x 600 x 500mm

RS Stock No.:
1839089
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
RS stock number 1839089
Product description RS PRO 2 Door Steel Lockable Floor Standing Storage Cabinet, 930 x 600 x 500mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 2 Door Lockable Tool Storage Cabinet

The 2 door lockable tool storage cabinet from RS PRO is an excellent storage solution for tools and equipment. The cabinet features a robust and durable design manufactured from steel that can withstand a wide range of tough environments. The cabinet features a tool tray on the top for larger tools and items, with an adjustable shelf inside for organising and storing additional tools and equipment. The fully welded cabinet includes 2 lockable doors, offering excellent security and ensuring only authorised personnel can gain access.

Note

Storage bin not supplied

SUPPLIED_WITH : One adjustable shelf

Features and benefits

  • Designed for the workshop, factory and automotive and many other applications

  • Fitted with a tray to the top of the cabinet for retaining tools and components

  • Internal tray for storing additional tools and equipment

  • Compact design suitable for floor standing

  • Fully welded construction with reinforced doors and 2 keys

Application

Tool storage cabinets are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:

  • Schools

  • Hospitals

  • Garages

  • Warehouses

  • Factories

FAQs

Are shelves included?

Yes this includes a single adjustable shelf.

Is it lockable?

Yes this cabinet is lockable and comes with 2 keys.


Specifications

Attribute Value
Type Cabinet
Brand RS PRO
Number of Doors 2
Width 600 mm
Depth 500 mm
Height 930 mm
Material Steel
Number of Shelves 1
Dimensions 930 x 600 x 500 mm
Lockable Yes
Floor Standing Yes
Checking stock...
VND
18,902,465.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,902,465.89
*price per unit indicative
"RS PRO 2 Door Steel Lockable Floor Standing Storage Cabinet, 930 x 600 x 500mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products