RS PRO Metal Oil Can, 0.35L

RS Stock No.:
0672122
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
RS stock number 0672122
Product description RS PRO Metal Oil Can, 0.35L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Metal Oil Cans

RS PRO high quality, strong deep drawn metal bodied oil cans with nylon pump units and metal spouts. This lubrication equipment is supplied complete with a 250 mm flexible braided interchangeable spout. These manual hand pump lubrication applicators are ideal for when precision and as and when lubrication is needed.

Options include:
672-122 - Green Oil Can and Nylon Pump 350cc
672-138 - Red Oil Can and Nylon Pump 500cc

RS PRO have a great range of grease, oil and lubricant dispensers which allow working machinery like axels, pistons and cogs to be greased, oiled and lubricated in order to keep them running smoothly without any disruptions to production.

Features and Benefits:

Typical Applications:

Oil and grease dispensing equipment are used in various applications in order to keep machinery in great working order. These RS PRO hand pump oil dispensing cans are ideal for use in the home or garages to lubricate various items such as hinges, locks, chains and bearings.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Dispenser Type Oil Can
Capacity 0.35 L
Material Metal
Checking stock...
VND
777,917.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
1777,917.14
*price per unit indicative
"RS PRO Metal Oil Can, 0.35L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products