Facom 165 mm Diagonal Cutters

RS Stock No.:
3443472
Mfr. Prt No.:
391A.16VE
Brand:
Facom
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
RS stock number 3443472
Product description Facom 165 mm Diagonal Cutters
Manufacturer / Brand Facom
Manufacturer part number 391A.16VE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

VE Series Cutting Pliers – 1000 Volt Insulated

An electrician’s 1000 Volt insulated diagonal cable cutter from Facom. This hand tool has a slim head which is ideal for confined access such as electric cabinets and wiring work in electronics. It’s semi-flush cutting edges gives a clean cut through all types of wire which includes hard wire and thin copper wire. The ergonomic anti-slip grip handles provide excellent handling. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.


Specifications

Attribute Value
Brand Facom
Overall Length 165 mm
Type Diagonal Cutters
Maximum Cutting Capacity 3.5 mm
Checking stock...
VND
1,391,588.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,391,588.73
*price per unit indicative
"Facom 165 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products