TE Connectivity Polyolefin Black Edge Protection, 1.2m x 15.75 mm x 6.3mm
- RS Stock No.:
- 1706169
- Mfr. Prt No.:
- RAYRIM-NR9-0-RS-170-6169
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1706169 |
| Product description | TE Connectivity Polyolefin Black Edge Protection, 1.2m x 15.75 mm x 6.3mm |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RAYRIM-NR9-0-RS-170-6169 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1706169 |
| Product description | TE Connectivity Polyolefin Black Edge Protection, 1.2m x 15.75 mm x 6.3mm |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RAYRIM-NR9-0-RS-170-6169 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Rayrim™ Adhesive Edging Strip
Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.
These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances
Features and Benefits
• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C
Applications for Edging Strips
This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures
Specifications
| Attribute | Value |
| Product Type | Edge Protection |
| Brand | TE Connectivity |
| Colour | Black |
| Length | 1.2 m |
| Height | 15.75 mm |
| Width | 6.3 mm |
| Material | Polyolefin |