RS PRO Plastic, Steel Magnetic Catch

RS Stock No.:
6659954
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
RS stock number 6659954
Product description RS PRO Plastic, Steel Magnetic Catch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO White Plastic Side Fixing Magnetic Catch

RS PRO white rectangular shaped screw on magnetic catch with counter plate and an 5.5 kg force.

Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.

RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.

SUPPLIED_WITH : Counterplate

Features and Benefits:

Manufactured from plastic and zinc plated steel
Screw fixing method - catch requires 3 mm screws (not supplied)
5.5 Kg holding force

Typical Applications

Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.

FAQs

Are screws supplied with this magnetic catch?
No, screws do not come with this product.

L6659954-01

Specifications

Attribute Value
Brand RS PRO
Material Plastic, Steel
Checking stock...
VND
777,289.45
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(VND)Per Unit(VND)
1777,289.45194,322.36
*price per unit indicative
"RS PRO Plastic, Steel Magnetic Catch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products