Chrome Stainless Steel,Lockable, Lock not included, No Gate Latch
- RS Stock No.:
- 4349624
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
| RS stock number | 4349624 |
| Product description | Chrome Stainless Steel,Lockable, Lock not included, No Gate Latch |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
304 Stainless Steel Gate Latch
From RS Pro, this stainless steel gate latch assembly is robust and reliable. Automatic, or gravity, gate latches have the advantage of using a gravity snapping mechanism that locks the gate shut automatically. They also have an easy to operate thumb switch to release the latch.
Supplied complete with stainless steel fixing screws for quick and easy installation, this latch is ideal for gardens and other outdoor areas.
Features and Benefits
• Automatic latching
• Robust construction
• Easy to install
Dimensions
• Catch height 48mm, width 37mm, depth, 56mm
• Cranked striker bar length 135mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Finish | Chrome |
| Adjustable | No |
| Lockable | Yes, Lock Not Included |
| Material | Stainless Steel |
| Spring Loaded | No |