Stainless Steel Handle, 150mm

RS Stock No.:
8946856
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
RS stock number 8946856
Product description Stainless Steel Handle, 150mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Stainless Steel Fix Pull Handle

RS PRO door handles which are made of stainless steel and are suitable for commercial environments.
Options available:
894-6856 - Concealed Fix Pull Handle
894-6844 - Bolt Fix Pull Handle

Stainless steel has a high resistance to corrosion making these pull handles durable and easy to maintain. Due to their resistance to water and cleaning products they are favoured more than other metal handles which makes them ideally for commercial and residential applications and are often found in kitchens and bathrooms.
Pull door handles are a great option for your door furniture as these door handles improve the look of the door and allows it to be fixed to a door without the need for any locking mechanisms to be installed.
RS PRO have a range of door handles including lever and pull for internal doors and external doors.

Features and Benefits:

Handle length 150 mm
Backplate dimensions: Ø 19 mm
Handle type is pull
Door thickness of 50 mm
Diameter of 19 mm
8 mm fixing bolts
45 mm clearance between door and inside of handle

Typical Applications

Door handles can be used industrially and domestically for doors, drawers, and cabinets to assist in opening and closing. Handles are available in many shapes, styles, and sizes such as lever handles and drawer handles. These RS PRO door handles have a pull design.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Length 150 mm
Width 19 mm
Material Stainless Steel
Handle Type Pull
Checking stock...
VND
507,382.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
1507,382.75
*price per unit indicative
"Stainless Steel Handle, 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products