Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 170 x 85 x 34mm

RS Stock No.:
2072085
Mfr. Prt No.:
1599EBK
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2072085
Product description Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 170 x 85 x 34mm
Manufacturer / Brand Hammond
Manufacturer part number 1599EBK
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
RS stock number 2072085
Product description Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 170 x 85 x 34mm
Manufacturer / Brand Hammond
Manufacturer part number 1599EBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Hammond 1599 Handheld Enclosure, Tablet

The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Note

Stock nos. 770-9350,770-9353, 818-0533 & 818-0542 have a battery compartment, accepts either four AA batteries or one 9 volt PP3 battery.

Features and Benefits

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.


Specifications

Attribute Value
Body Material Flame Retardant ABS
Brand Hammond
External Dimensions 170 x 85 x 34 mm
Range 1599
Series 1599
Lid Colour Black
Colour Black
Number Of Knockouts 2
External Width 85 mm
IP Rating IP54
Flanged No
External Length 170 mm
Shielded No
External Height 34 mm
Weight 140 g
Explosion Proof No
Checking stock...
VND
298,571.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
1298,571.21
*price per unit indicative
"Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 170 x 85 x 34mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products