RS PRO Black PET Enclosure, IP66, 160 x 75 x 75mm

RS Stock No.:
9188783
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9188783
Product description RS PRO Black PET Enclosure, IP66, 160 x 75 x 75mm
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
RS stock number 9188783
Product description RS PRO Black PET Enclosure, IP66, 160 x 75 x 75mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits

Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0

Applications

This general purpose polyester enclosure is suitable for wash down and outdoor applications.


Specifications

Attribute Value
Brand RS PRO
Lid Colour Black
Colour Black
Body Material PET
Shielded No
Flanged No
External Width 75 mm
IP Rating IP66
External Length 160 mm
Gasket Material Silicone
External Height 75 mm
External Dimensions 160 x 75 x 75 mm
Checking stock...
VND
1,125,448.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,125,448.17
*price per unit indicative
"RS PRO Black PET Enclosure, IP66, 160 x 75 x 75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products