Hammond 1553 Grey ABS Handheld Enclosure, 117.2 x 79 x 24mm

RS Stock No.:
5135268
Mfr. Prt No.:
1553BGY
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5135268
Product description Hammond 1553 Grey ABS Handheld Enclosure, 117.2 x 79 x 24mm
Manufacturer / Brand Hammond
Manufacturer part number 1553BGY
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
RS stock number 5135268
Product description Hammond 1553 Grey ABS Handheld Enclosure, 117.2 x 79 x 24mm
Manufacturer / Brand Hammond
Manufacturer part number 1553BGY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hammond 1553 Series Handheld Enclosures

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Note

1553 Series numbers ending "BAT" are battery door versions. Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.

Features and Benefits

• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip


Specifications

Attribute Value
Brand Hammond
Keypad Recess Yes
External Dimensions 117.2 x 79 x 24 mm
Series 1553
Colour Grey
Integral Battery Compartment No
Display Window No
Weight 68 g
Body Material ABS
Internal Mounting Type PCB Mounting Bosses
External Width 79 mm
IP Rating IP54
Push Buttons No
External Length 117.2 mm
External Height 24 mm
Standards Met RoHS
Checking stock...
VND
262,583.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1262,583.65
*price per unit indicative
"Hammond 1553 Grey ABS Handheld Enclosure, 117.2 x 79 x 24mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products