RS PRO Steel Padlockable Door Bolt
- RS Stock No.:
- 0751247
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
| RS stock number | 0751247 |
| Product description | RS PRO Steel Padlockable Door Bolt |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Spring-Loaded Door Bolts
RS PRO heavy duty spring loaded bolts ideal for doors and gates. These door bolts remain in locked position until intentionally released. These steel bolts have a zinc plated finish and a shoot diameter 1/2 inch (13 mm). These door bolts are supplied complete with a staple plate.
Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.
Sliding bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. These bolts are padlockable for extra security.
RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.
Features and Benefits:
Sturdy security bolt - can be used with a padlock
Length 215 mm
Steel construction
Zinc plated
Typical Applications
Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection where required. These RS PRO spring-loaded bolts are suitable for wooden and metal gates.
Gates
Garage doors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 215 mm |
| Material | Steel |
| Padlockable | Yes |