RS PRO, 2U Rackmount Enclosure Ventilated, 88 x 483 x 466mm
- RS Stock No.:
- 6657633
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6657633 |
| Product description | RS PRO, 2U Rackmount Enclosure Ventilated, 88 x 483 x 466mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6657633 |
| Product description | RS PRO, 2U Rackmount Enclosure Ventilated, 88 x 483 x 466mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.
Note
Top cover (11 x 417 x 455 mm) must be ordered separately
Features and benefits
- Highly durable and heavy duty design
- Ventilated, allowing good air circulation and temperature control
- Handles for ease of installation and safe removal
- Ventilated and Un-ventilated top covers available (purchased separately)
- Quick and easy to install
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
- 6657630: Heavy duty rack case,1U 466x423x34.6mm
- 6657633: Heavy duty rack case,2U 466x423x79.1mm
- 6657637: Heavy duty rack case,3U 466x423x123.5mm
- 6657646: Heavy duty rack case,4U 466x423x168mm
- 6657649: Heavy duty rack case,5U 466x423x212.4mm
- 6657643: Heavy duty rack case,6U 466x423x256.9mm
Are top covers included?
Ventilated and Non-Ventilated top covers can be purchased separately via:
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Rack Units | 2 U |
| Front Panel Material | Aluminium |
| External Dimensions | 88 x 483 x 466 mm |
| Colour | Grey |
| Ventilated | Yes |
| External Depth | 466 mm |
| External Case Material | Aluminium, Steel |
| External Width | 436 mm |
| Standards Met | RoHS |
| External Height | 79 mm |