RS PRO Blue Indicator, 110V ac, 8mm Mounting Hole Size, IP67

RS Stock No.:
8462759
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8462759
Product description RS PRO Blue Indicator, 110V ac, 8mm Mounting Hole Size, IP67
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
RS stock number 8462759
Product description RS PRO Blue Indicator, 110V ac, 8mm Mounting Hole Size, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

8mm Hyper-Bright IP67 LED Panel Indicators

RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.

Note

2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device

SUPPLIED_WITH : Fixing nut and spring washer

Features and Benefits

• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish


Specifications

Attribute Value
Brand RS PRO
Lamp Type LED
Bezel Colour Chrome
IP Rating IP67
Intensity 1600 mcd
Mounting Hole Size 8 mm
Current Rating 6 mA
Bezel Style Recessed
Light Output Colour Blue
Voltage Rating 110 V ac
Length 34.8 mm
Checking stock...
VND
251,912.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
1251,912.92
*price per unit indicative
"RS PRO Blue Indicator, 110V ac, 8mm Mounting Hole Size, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products