Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size,

RS Stock No.:
0811642
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0811642
Product description Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size,
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
RS stock number 0811642
Product description Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

T3 (10mm) Wedge Base Lampholder

Lampholder moulded from polycarbonate. Designed for mounting onto printed circuit boards via 2 rectangular solder pins (0.3 ´ 1.0mm).

L811642-01

Specifications

Attribute Value
Brand RS PRO
Diameter 10 mm
Lampholder Type PCB Mount
Lamp Base Wedge
Length 14.5 mm
Checking stock...
VND
162,990.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1162,990.1732,598.03
*price per unit indicative
"Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products