RS PRO LED Work Light, 24 W, 110 V, IP44
- RS Stock No.:
- 8428162
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8428162 |
| Product description | RS PRO LED Work Light, 24 W, 110 V, IP44 |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8428162 |
| Product description | RS PRO LED Work Light, 24 W, 110 V, IP44 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Portable 30W LED Task Light
This 30W LED task light is supplied with a 3m lead, and is ideal for use on site due to its durable die cast body. This task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.
Super bright LED – Daylight (6000K)
Die cast aluminium body with steel stand
Tiltable head and carry handle
Protective rubber trim
Can be used with S1020 tripod
3m cable length
Rated life of 30,000 hours
Voltage 110V∼ 50Hz
Lamp Type SMD LED
Wattage 24W
Colour Temperature 6000K
Lumen Output 2000lm
IP44 rated
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 235 mm |
| Lamp Supplied | Yes |
| Wattage | 24 W |
| Voltage Rating | 110 V |
| Height | 305 mm |
| EU Energy Efficiency Rating | A |
| IP Rating | IP44 |
| Type | Industrial Site Light |
| Case Material | Die Cast Aluminium |
| Length | 160 mm |
| Lamp Type | LED |