RS PRO Swivel Castor Wheel, 16kg Capacity, 41mm Wheel
- RS Stock No.:
- 0687253
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
| RS stock number | 0687253 |
| Product description | RS PRO Swivel Castor Wheel, 16kg Capacity, 41mm Wheel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Grey Rubber Wheel Castor
Unbraked, swivel
Pressed steel zinc plated body
Rubber tyre
Plain hub bearing
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Mounting Type | Plate |
| Hub Bearing Type | Plain Bore |
| Rotation | Swivel |
| Includes Brake | No |
| Load Capacity | 16 kg |
| Number of Fixing Holes | 4 |
| Overall Height | 57 mm |
| Fixing Plate Dimensions | 51 x 51 mm |
| Weight Class | Heavy Duty |
| Wheel Diameter | 41 mm |
| Fixing Centres | 38 x 38 mm |
| Fixing Hole Size | 6.5 mm |
| Wheel Width | 17 mm |
| Tyre Material | Rubber |