RS PRO Swivel Castor Wheel, 90kg Capacity, 80mm Wheel
- RS Stock No.:
- 1965144
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
| RS stock number | 1965144 |
| Product description | RS PRO Swivel Castor Wheel, 90kg Capacity, 80mm Wheel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Polyurethane Tyred Castor, Series NPB
Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Includes Brake | No |
| Load Capacity | 90 kg |
| Number of Fixing Holes | 4 |
| Overall Height | 104 mm |
| Fixing Plate Dimensions | 100 x 80 mm |
| Weight Class | Medium Duty |
| Wheel Diameter | 80 mm |
| Fixing Centres | 80 x 60 mm |
| Fixing Hole Size | 8.4 mm |
| Wheel Width | 30 mm |
| Hub Bearing Type | Single Ball Race |
| Rotation | Swivel |
| Tyre Material | PUR |
| Mounting Type | Plate |
| Features | Low Friction |