RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
- RS Stock No.:
- 2012881
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
| RS stock number | 2012881 |
| Product description | RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tyre Material | Nylon |
| Mounting Type | Plate |
| Features | Non-Marking |
| Application | Furniture |
| Rotation | Swivel |
| Hub Material | Nylon |
| Includes Brake | Yes |
| Load Capacity | 40 kg |
| Number of Fixing Holes | 4 |
| Overall Height | 58 mm |
| Fixing Plate Dimensions | 38 x 38 mm |
| Weight Class | Light Duty |
| Wheel Diameter | 40 mm |
| Fixing Centres | 26 x 26 mm |
| Fixing Hole Size | 5.3 mm |
| Wheel Width | 38 mm |