RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel
- RS Stock No.:
- 2962871
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
| RS stock number | 2962871 |
| Product description | RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Shock Absorbing Castors
These shock absorbing castors have a high quality polyurethane tread and an aluminium hub.
Cast Aluminium Wheel
Fitted with Solid Rubber Shock Absorbing Block for Vibration-Free Operation
Braked Option Available (stock no. 296-2871)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tyre Material | PUR |
| Mounting Type | Plate |
| Features | Quiet Operation, Shock Absorbing |
| Hub Bearing Type | Roller Bearing |
| Rotation | Braked Swivel |
| Hub Material | Aluminium |
| Number of Fixing Holes | 4 |
| Overall Height | 160 mm |
| Fixing Plate Dimensions | 73 x 73 mm |
| Weight Class | Medium Duty |
| Wheel Diameter | 100 mm |
| Fixing Centres | 58 x 58 mm |
| Fixing Hole Size | 6.5 mm |
| Includes Brake | Yes |
| Load Capacity | 110 kg |
| Wheel Width | 30 mm |