RS PRO PP Polypropylene Rope, 220m

RS Stock No.:
0672958
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
RS stock number 0672958
Product description RS PRO PP Polypropylene Rope, 220m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Polypropylene Rope

From RS Pro, a robust 3 strand fibre rope made from blue Polypropylene. The high strength Polypropylene rope is primarily designed for securing, towing, and fastening. Available with a variety breaking forces and diameters to suit a multitude of applications. All ropes meet the requirements of BS4928 Part 2

Features and Benefits

• Lightweight, making it easy to manoeuvre and store when not in use.
• Excellent abrasion resistance, reducing wear and tear.
• Does not absorb water, allowing the rope to float.
• Resistant to rot mould and marine decay, ideal for use in damp and wet conditions.
• Polypropylene is resistant to most acids and alkaline.
• UV –stabilised against sunlight, making it ideal for outdoor use.

Applications

Polypropylene rope has many uses in the industrial and non-industrial sectors. Some great examples are;
Fishing industry
With its excellent water resistant and UV stabilised properties, Polypropylene rope is ideal for marine applications. The rope can be used for securing cargo nets or buoys to the side of the boat, or as rope ladders and gangway hand rails.
Roofing and Construction
Polypropylene rope is strong and lightweight. It is often used to secure tarpaulins that cover and protect objects or structures on building sites, roofing, farm yards and delivery vehicles.
Leisure Centres
Polypropylene rope is resistant to water absorption, so it does not swell. This desirable attribute makes the rope especially useful in swimming pool lanes and for securing buoyancy aids.


Specifications

Attribute Value
Brand RS PRO
Type Rope
Material PP
Length 220 m
Diameter 6 mm
Checking stock...
VND
1,534,702.05
Out of stock
Price Reel (1 Reel of 220 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,534,702.056,975.92
*price per unit indicative
"RS PRO PP Polypropylene Rope, 220m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products