RS PRO Flatbed PUR Platform Trolley, 1500 x 760 x 505mm, 500kg Load
- RS Stock No.:
- 0672784
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
| RS stock number | 0672784 |
| Product description | RS PRO Flatbed PUR Platform Trolley, 1500 x 760 x 505mm, 500kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
HD Welded Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.
Features and Benefits
• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Load Capacity | 500 kg |
| Truck Style | Flatbed |
| Width | 760 mm |
| Frame Material | Steel |
| Platform Material | PUR |
| Number of Platforms | 1 |
| Height | 505 mm |
| Foldable | No |
| Dimensions | 1500 x 760 x 505 mm |
| Length | 1500 mm |
| Wheel Diameter | 400 mm |
| Wheel Width | 100 mm |