RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm
- RS Stock No.:
- 9144112
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
| RS stock number | 9144112 |
| Product description | RS PRO Waterproof Metal Equipment case, 700 x 1680 x 785mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| External Dimensions | 700 x 1680 x 785 mm |
| Wheels | No |
| External Depth | 785 mm |
| Dividers | No |
| Watertight or Waterproof | Yes |
| Material | Aluminium |
| Weight | 30 kg |
| Material Type | Metal |
| Internal Width | 1650 mm |
| Lockable | Yes |
| External Width | 1680 mm |
| Internal Height | 670 mm |
| Internal Dimensions | 670 x 1650 x 750 mm |
| Internal Depth | 750 mm |
| External Height | 700 mm |