RS PRO Tapered Handle, M6 x 10mm

RS Stock No.:
7027771
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7027771
Product description RS PRO Tapered Handle, M6 x 10mm
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
RS stock number 7027771
Product description RS PRO Tapered Handle, M6 x 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Nylon Tapered Handles

15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C

L7027768-01

Specifications

Attribute Value
Brand RS PRO
Thread Size M6
Handle Material Fibreglass Reinforced Nylon
Thread Gender Male
Shaft Material Stainless Steel
Thread/Insert Length 10 mm
Length 40 mm
Lever Type Tapered Handle
Colour Black
Checking stock...
VND
787,332.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1787,332.4978,733.25
*price per unit indicative
"RS PRO Tapered Handle, M6 x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products