RS PRO Eye Bolt M20 x 27mm
- RS Stock No.:
- 0673664
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
| RS stock number | 0673664 |
| Product description | RS PRO Eye Bolt M20 x 27mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Eye Bolts
These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread. These Eye Bolts are proof tested and supplied complete with test certificate.
Note
When lifting, two or more eyebolts should be used. Safe working load detailed in 'dimensions' table
Features and Benefits
• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread
Applications
These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Carbon Steel |
| Thread Size | M20 |
| Thread Length | 27 mm |
| Working Load Limit | 1.6 t |
| Diameter | 27 mm |