RS PRO 3.5 mm Cable Mount Stereo Socket

RS Stock No.:
0392615
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0392615
Product description RS PRO 3.5 mm Cable Mount Stereo Socket
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
RS stock number 0392615
Product description RS PRO 3.5 mm Cable Mount Stereo Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

6.35mm (1/4") jack

RS Pro In-Line Sockets

From RS PRO, this cable mounted in-line Jack socket is designed to accommodate 3.5mm jack plugs. Being cable mounted, it is ideal for jack lead extensions for connections longer than a conventional jack lead can provide. With a nickel-plated contact, this cable mount stereo jack is not only cost-effective, but ensures a quality audio connection.

The mini jack connector socket has solder tabs for connecting to an appropriate cable. It features a metal screw on cable sleeve with an ergonomic grip design to ensure the connection is well protected. The jack socket also features an integrated strain relief that prevents damage to the connector caused by tugging or pulling on the attached cable.

Features & Benefits

• 3 Pole 1/8" mini jack socket
• Ergonomic shell for easy gripping
• Nickel Plated Contact
• Integrated Strain Relief

Applications

Jack sockets are used in all aspects of the audiovisual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial public address equipment and nurse call systems. Jack sockets can also be found in;

• Mobile phones
• MP3 Players
• Games Consoles
• Hi-fi systems

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?

A: An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?

A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Type Stereo
Colour Natural
Contact Plating Nickel
Size 3.5 mm
Housing Material Brass
Contact Material Brass
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
684,391.33
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1684,391.3368,439.13
*price per unit indicative
"RS PRO 3.5 mm Cable Mount Stereo Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products