Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
- RS Stock No.:
- 8138866
- Mfr. Prt No.:
- KS3P
- Brand:
- Amphenol Industrial

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8138866 |
| Product description | Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | KS3P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
6.35mm (1/4") jack
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
3.5mm K Series Jack Plugs
Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.
Features & Benefits
Suits cable 2.5 mm to 5 mm OD
Robust diecast metal shell
Flexible grommet for cable protection
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Termination Method | Solder |
| Type | Stereo |
| Colour | Natural |
| No of Poles/ Way | 3 |
| Contact Plating | Nickel |
| Size | 3.5 mm |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |