RS PRO Single Gang 1 Way Female HDMI Faceplate

RS Stock No.:
9194066
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9194066
Product description RS PRO Single Gang 1 Way Female HDMI Faceplate
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
RS stock number 9194066
Product description RS PRO Single Gang 1 Way Female HDMI Faceplate
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Single Faceplate HDMI Series

This is a single faceplate with a HDMI and VGA connector. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.

Note

The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.

Available in this Range

• Stock No.919-4050 is a Single faceplate HDMI with a 5m cable
• Stock No.919-4069 is a Single faceplate HDMI with a 7m cable
• Stock No.919-4062 is a Single faceplate HDMI with a 10m cable
• Stock No.919-4066 is a Single faceplate HDMI with a 15m cable
• Stock No.919-4075 is a Single faceplate HDMI with a 20m cable
• Stock No.919-4078 is a Single faceplate HDMI with a stub cable (22cm)

Applications

• Offices
• Conference rooms
• Schools
• Hospitals
• Hotels


Specifications

Attribute Value
Brand RS PRO
Gender Female
Number of Connectors 1
Length 15 m
Size Single Gang
Type of Connectors HDMI
Checking stock...
VND
3,200,172.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,200,172.85
*price per unit indicative
"RS PRO Single Gang 1 Way Female HDMI Faceplate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products