RS PRO, Jack Fibre Optic Connector, Toslink

RS Stock No.:
8051671
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8051671
Product description RS PRO, Jack Fibre Optic Connector, Toslink
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
RS stock number 8051671
Product description RS PRO, Jack Fibre Optic Connector, Toslink
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.35mm (1/4") jack

Audio Connectors

A comprehensive offering of audio jacks and sockets suitable for many audio applications.

Optical Receiver Jacks

From CLIFF Electronics, this optical receiver jack conforms to EIAJ standard CP-1201, and is designed for digital audio interfaces, including fibre-optic connections. Designed for high quality audio applications, the receiver has high speed signal receiving and is virtually unaffected by noise and interference.

The optical receiver jack features a hinged shutter to protect against contamination.

Features and Benefits

• Supply voltage -0.5 to 7V max
• Operating temperature range -20 to +70° C
• Hinged Shutter

Available in this Range

• Stock No. 805-1671 is an ORJ-5 Series Optical Single Receiver Jack, with a self-tapping screw hole for panel mounting.
• Stock No. 805-1674 is an ORJ-8 Series Right Angle PCB mount Optical Receiver Jack
• Stock No. 805-1683 is an ORJ-6 Series Dual RCA Receiver Jack, with a self-tapping screw hole for panel mounting.


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +70 °C
Connector Type Jack
Series ORJ-5
Colour Black
Optical Fibre Type Toslink
Minimum Operating Temperature -20 °C
Checking stock...
VND
651,751.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1651,751.45130,350.29
*price per unit indicative
"RS PRO, Jack Fibre Optic Connector, Toslink" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products