RS PRO Natural Nylon Rod, 1m x 25mm Diameter

RS Stock No.:
0680274
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0680274
Product description RS PRO Natural Nylon Rod, 1m x 25mm Diameter
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
RS stock number 0680274
Product description RS PRO Natural Nylon Rod, 1m x 25mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Natural & Cast Nylon


Specifications

Attribute Value
Colour Natural
Brand RS PRO
Material Nylon
Maximum Operating Temperature +170 °C
Rod Diameter 25 mm
Hardness 170 Ball Indentation
Flammability Rating UL HB
Density 1.14 g/cm³
Length 1 m
Tensile Strength 60 (Wet) MPa, 80 (Dry) MPa
Elongation 150 %
Form Rod
Water Absorption 8.5 %
Checking stock...
VND
1,766,738.12
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(VND)Per Unit(VND)
11,766,738.12883,369.06
*price per unit indicative
"RS PRO Natural Nylon Rod, 1m x 25mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products