TE Connectivity Female Cat3 RJ25 Connector

RS Stock No.:
6154260
Mfr. Prt No.:
1-1705950-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6154260
Product description TE Connectivity Female Cat3 RJ25 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1705950-1
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
RS stock number 6154260
Product description TE Connectivity Female Cat3 RJ25 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1705950-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face


Specifications

Attribute Value
Brand TE Connectivity
Depth 18.1 mm
Connector Type Modular Jack
Length 13.2 mm
Orientation Right Angle
Width 11.5 mm
Number of Ways 6P/6C
Contact Plating Gold over Nickel
LAN Category Cat3
Shield Type UTP
Ethernet Connector Type RJ25 Connector
Contact Material Phosphor Bronze
Gender Female
Mounting Type Through Hole
Checking stock...
VND
123,236.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1123,236.4724,647.29
*price per unit indicative
"TE Connectivity Female Cat3 RJ25 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt