Molex Male Cat5e, Cat6a RJ45 Connector

RS Stock No.:
1348796
Mfr. Prt No.:
130047-8010
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1348796
Product description Molex Male Cat5e, Cat6a RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 130047-8010
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
RS stock number 1348796
Product description Molex Male Cat5e, Cat6a RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 130047-8010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Brad® RJ45 Field Attachable Shielded Plugs

From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors provide an excellent solution to the most demanding systems. The straight and right angled field attachable connectors, terminated by IDC method and feature a push to lock coupling mechanism ensuring a secure mating connection. Delivering speeds of 500 MHz for 10 Gbit Ethernet this range of RJ45 plugs are a must for the latest industry designs. All models are highly reliable and excellent quality.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features & Benefits

Fully shielded
IDC Connection
IP20 rated
Cat6a performance
Push to lock coupling
10 Gbit Ethernet

Applications

GPS
Telematics
Mobile data
Railway data networks
Food and beverage production
High-speed video communication


Specifications

Attribute Value
Brand Molex
Width 6.6 mm
Depth 52.2 mm
Connector Type RJ45 Field Attachable IDC Connector
Number of Ways 8P8C
Contact Plating Gold over Nickel
LAN Category Cat5e, Cat6a
Length 13.8 mm
Orientation Straight
Shield Type Shielded
IP Rating IP20, IP67
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Series Number 130047
Gender Male
Mounting Type Cable Mount
Checking stock...
VND
964,759.53
Out of stock
Price Bag
Unit(s)Per Unit(VND)
1964,759.53
*price per unit indicative
"Molex Male Cat5e, Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products