RS PRO Male Cat6, Cat6a RJ45 Connector
- RS Stock No.:
- 7918504
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7918504 |
| Product description | RS PRO Male Cat6, Cat6a RJ45 Connector |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7918504 |
| Product description | RS PRO Male Cat6, Cat6a RJ45 Connector |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
RS PRO RJ45 Connector Plug
From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The plug terminates easily to a stranded cable to make data cable assemblies for ethernet connectivity.
The RJ45 connector meets the Cat6 and Cat6A standards and is backward compatible with other category cables, such as Cat5 and Cat3.
The connector is unshielded, and so not suitable for use in environments where EMI interference is a concern.
Features and Benefits
• 8P8C cable mount modular plug
• Suitable for Cat6 and Cat6a Ethernet Applications
• Compatible with RJ45 sockets
• Gold plated phosphor bronze contacts
• UL94V0 polycarbonate plastic body
Applications
RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.
This standardized RJ45 plug is still widely used in;
• Modems
• PC and Laptop computers
• Smart televisions
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Depth | 7.9 mm |
| Connector Type | Modular Plug |
| Length | 22.5 mm |
| Orientation | Straight |
| Width | 11.68 mm |
| Number of Ways | 8P8C |
| Contact Plating | Gold |
| LAN Category | Cat6, Cat6a |
| Shield Type | UTP |
| Ethernet Connector Type | RJ45 Connector |
| Contact Material | Phosphor Bronze |
| Gender | Male |
| Mounting Type | Cable Mount |