RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

RS Stock No.:
0457875
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0457875
Product description RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating
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
RS stock number 0457875
Product description RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

WARNING : Not to be used as mains connectors

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Colour Black
Number of Contacts 3
Minimum Operating Temperature -30 °C
Voltage Rating 250 V ac
Maximum Operating Temperature +80 °C
Contact Plating Silver
Current Rating 16 A
Housing Material Zinc
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
153,574.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
1153,574.82
*price per unit indicative
"RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products