Binder Panel Mount Connector, 2 Contacts, M9 Connector, Socket
- RS Stock No.:
- 1298668
- Mfr. Prt No.:
- 09-0404-00-02
- Brand:
- Binder
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
| RS stock number | 1298668 |
| Product description | Binder Panel Mount Connector, 2 Contacts, M9 Connector, Socket |
| Manufacturer / Brand | Binder |
| Manufacturer part number | 09-0404-00-02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Binder |
| Termination Method | Solder |
| Series | 712 |
| Plug/Socket | Socket |
| Contact Plating | Gold |
| Housing Material | Metal |
| Contact Material | Bronze |
| IP Rating | IP67 |
| Number of Contacts | 2 |
| Contact Gender | Female |
| Voltage Rating | 125 V |
| Connector Size | M9 |
| Current Rating | 4.0 A |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |