Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle
- RS Stock No.:
- 8751456
- Mfr. Prt No.:
- M39029/5-115
- Brand:
- Amphenol Industrial

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8751456 |
| Product description | Amphenol Limited, 26482 Wire MIL Spec Circular Connector Receptacle |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | M39029/5-115 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol® MIL-DTL-26482 Series 2 - Matrix®
Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
Note
Connectors sold as mil-spec connectors will have mil-spec markings on the insert (a "snail-trail" designating the numerical path).
MS and Proprietary versions available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Gender | Female |
| Mounting Type | Wire |
| Termination Method | Crimp |
| Series | 26482 |
| Minimum Operating Temperature | -65 °C |
| Voltage Rating | 600 V ac |
| Maximum Operating Temperature | +200 °C |
| Current Rating | 7.5 A |