Amphenol Limited, D38999 55 Way Free Hanging MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 17, Quick
- RS Stock No.:
- 8751585
- Mfr. Prt No.:
- D38999/26WE35PN
- Brand:
- Amphenol Limited

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8751585 |
| Product description | Amphenol Limited, D38999 55 Way Free Hanging MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 17, Quick |
| Manufacturer / Brand | Amphenol Limited |
| Manufacturer part number | D38999/26WE35PN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol MIL-DTL-38999 III - Tri-Start TV
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Specifications
| Attribute | Value |
| Brand | Amphenol Limited |
| Military Standard | MIL-DTL-38999 |
| Termination Method | Crimp |
| Series | D38999 |
| Mating Type | Quick Coupling Threaded |
| Colour | Green |
| Strain Relief | Yes |
| Number of Contacts | 55 |
| Contact Gender | Male |
| Voltage Rating | 400 V ac, 550 V dc |
| Connector Size | Subminiature |
| Maximum Operating Temperature | +175 °C |
| Current Rating | 5 (Size 22D) A |
| Shell Plating | Olive Drab Cadmium |
| Housing Material | Aluminium |
| Gender | Male |
| Mounting Type | Free Hanging |
| Body Orientation | Straight |
| Shell Size | 17 |