Belden Tee 3 Pole M12 Plug to 3 Pole M8 Socket Adapter
- RS Stock No.:
- 2530395
- Mfr. Prt No.:
- ASBS2-M8
- Brand:
- Belden
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
| RS stock number | 2530395 |
| Product description | Belden Tee 3 Pole M12 Plug to 3 Pole M8 Socket Adapter |
| Manufacturer / Brand | Belden |
| Manufacturer part number | ASBS2-M8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
T for M12 and M8 detectors
Specifications
| Attribute | Value |
| Brand | Belden |
| End 2 Number of Ports | 2 |
| End 2 Number of Contacts | 3 |
| Length | 33 mm |
| End 2 Size | M8 |
| End 1 Size | M12 |
| End 2 Gender | Female |
| Maximum Operating Temperature | +90 °C |
| Contact Plating | Gold over Nickel |
| End 1 | M12 |
| Shell Plating | Nickel |
| Contact Material | Brass |
| End 1 Gender | Male |
| Minimum Operating Temperature | -25 °C |
| Voltage Rating | 63 V |
| End 1 Number of Ports | 1 |
| Body Orientation | Tee |
| End 1 Number of Contacts | 3 |