Siemens Brown 8WA Standard Din Rail Terminal, 4 mm², 4mm², 800 V

RS Stock No.:
6683894
Mfr. Prt No.:
8WA1011-1DG11
Brand:
Siemens
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
RS stock number 6683894
Product description Siemens Brown 8WA Standard Din Rail Terminal, 4 mm², 4mm², 800 V
Manufacturer / Brand Siemens
Manufacturer part number 8WA1011-1DG11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GR


Product Details


Specifications

Attribute Value
Brand Siemens
Termination Method Screw
Series 8WA
Colour Brown
Cable CSA 4 mm²
Number of Levels Single
Minimum Operating Temperature -25 °C
Voltage Rating 800 V
Pitch 6.5 mm
Maximum Operating Temperature +55 °C
Current Rating 32 A
Wire Size 4 mm²
Checking stock...
VND
492,736.65
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1492,736.6549,273.67
*price per unit indicative
"Siemens Brown 8WA Standard Din Rail Terminal, 4 mm², 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products