Phoenix Contact Grey PT 1.5/S-QUATTRO Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², ATEX, 500 V

RS Stock No.:
7508517
Mfr. Prt No.:
3208197
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7508517
Product description Phoenix Contact Grey PT 1.5/S-QUATTRO Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², ATEX, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3208197
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
RS stock number 7508517
Product description Phoenix Contact Grey PT 1.5/S-QUATTRO Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², ATEX, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3208197

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 26 → 16 AWG
Series PT 1.5/S-QUATTRO
Colour Grey
Cable CSA 0.14 → 1.5 mm²
Number of Levels Single
Voltage Rating 500 V
Current Rating 17.5 A
Hazardous Area Certification ATEX
Model Number PT 1,5/S-QUATTRO
Checking stock...
VND
372,220.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1372,220.1774,444.03
*price per unit indicative
"Phoenix Contact Grey PT 1.5/S-QUATTRO Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², ATEX, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products