Wago Grey Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 500 V

RS Stock No.:
8251186
Mfr. Prt No.:
870-831
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8251186
Product description Wago Grey Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 500 V
Manufacturer / Brand Wago
Manufacturer part number 870-831
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
RS stock number 8251186
Product description Wago Grey Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 500 V
Manufacturer / Brand Wago
Manufacturer part number 870-831

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Cage Clamp - 870 Series

Feed-through terminal blocks connections for DIN Rail mounting. The conductor through terminals feature cage clamp® technology for ultra-quick connection.

Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)

Features and Benefits

• 28-14 AWG
• Cage Clamp Connection
• 500 V measured voltage
• 6 kV measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 4 connection points
• DIN 35 Rail mounting


Specifications

Attribute Value
Brand Wago
Termination Method Clamp
Wire Size 28 → 12 AWG
Colour Grey
Cable CSA 2.5 mm²
Voltage Rating 500 V
Pitch 5 mm
Current Rating 24 A
Checking stock...
VND
467,629.05
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1467,629.0546,762.91
*price per unit indicative
"Wago Grey Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products