RS PRO PET D Sub Backshell, 25 Way

RS Stock No.:
0480181
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0480181
Product description RS PRO PET D Sub Backshell, 25 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, ’D’ connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB’s use single symbol etch resist transfers. See PCB’s and Prototyping Systems section.

IDC Superfast Hoods

Note

Connector & cable not included.

®Speedbloc is a registered trade mark of RS Components Ltd.

Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included


Specifications

Attribute Value
Brand RS PRO
D-Sub Shell Size B
Number of Contacts 25
Housing Material PET
Body Orientation Straight
Checking stock...
VND
309,660.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
1309,660.40
*price per unit indicative
"RS PRO PET D Sub Backshell, 25 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products