RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub

RS Stock No.:
0828268
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0828268
Product description RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
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
RS stock number 0828268
Product description RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Equipment Port Protectors - Mini Gender Changers

RS PRO slimline adaptors that plug into desktop PCs or peripheral equipment and have been designed to protect Interface ports from wear caused by plugging and unplugging of cables.

Options include:
828-274 - D Sub Adapter, Male 9 Way D-Sub to Female 9 Way D-Sub
828-268 - D Sub Adapter, Male 15 Way D-Sub to Female 15 Way D-Sub
233-8925 - D-sub Adapter Male, 15 Way D-Sub to Female 15 Way D-Sub
828-252 - D Sub Adapter Male ,25 Way D-Sub to Female 25 Way D-Sub

A gender changer is a type of cable adapter that converts a male connector into a female connector of the same type or a female connector to a male connector of the same type. By using this cable adapter you can easily and quickly change the gender, or join two cables together. By changing the gender of your port and using the cable you already have means that you don't have to buy a new cable which will ultimately save you money.

Features:

Wired pin to pin
Supplied with locking hardware
Male to female
Operating temp -55 to + 105°C
Current rating 5A
Changes the gender of a connector or cable assembly

Typical Applications:

A gender changer is an electrical device placed between two cable connectors of the same type and gender. If you have the wrong male or female connections for your application, gender changers are an easy way to bridge the gap without the need to buy a new cable. Gender changers are often used by engineers and technicians to test circuits and putting together specialised systems. They can be found in areas including:
Communications ports
Network ports
Computer video output
Game controller ports

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Converts To Gender Female
Converts To Type 15 Way D-Sub
Converts From Type 15 Way D-Sub
Converts From Gender Male
Checking stock...
VND
198,350.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1198,350.04
*price per unit indicative
"RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products