Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
- RS Stock No.:
- 3034961
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 3034961 |
| Product description | Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Operating Frequency | 1 GHz |
| Adapter Type A | BNC |
| Body Plating | Nickel |
| Impedance | 50 Ω |
| Gender A | Male |
| Length | 38.2±0.3 mm |
| Gender B | Female |
| Adapter Type B | BNC |
| Adapter Type | BNC Dual Socket to Plug |
| Contact Plating | Gold |
| Contact Material | Brass |
| Body Orientation | Tee |