Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz

RS Stock No.:
8782426
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8782426
Product description Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
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
RS stock number 8782426
Product description Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS 50 Ohm SMP RF Coaxial Jack to Jack Adapter

50 Ohm SMP RF coaxial jack to jack adapter with a gold plated beryllium copper body and mechanical interface in accordance with MIL-STD-348A. For further data on this RF coax SMP jack to jack adapter, please refer to the datasheet on our website.


Specifications

Attribute Value
Brand RS PRO
Contact Plating Gold
Contact Material Beryllium Copper
Body Orientation Straight
Operating Frequency 40 GHz
Adapter Type A SMP
Impedance 50 Ω
Body Plating Gold
Gender A Female
Length 6.46 mm
Gender B Female
Adapter Type B SMP
Adapter Type SMP Jack to SMP Jack
Checking stock...
VND
305,894.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
1305,894.26
*price per unit indicative
"Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products